
6001197 | |
---|---|
DigiKey Part Number | 1719-6001197-ND |
Manufacturer | |
Manufacturer Product Number | 6001197 |
Description | 6IN1 SHARKFIN ANTENNA - 2XLTE, G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE, Wi-Fi Panel Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.249GHz, 2.4GHz, 5GHz | |
Frequency Range | 698MHz ~ 3.8GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 4m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | GNSS, LTE, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $566.95000 | $566.95 |