5SJ43068HG42 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $327.17000
Datasheet
5SJ43028HG42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SJ43028HG42

5SJ43068HG42

DigiKey Part Number
3473-5SJ43068HG42-ND
Manufacturer
Manufacturer Product Number
5SJ43068HG42
Description
MCB 5SJ4 3P 480/277 6A 10K D-TRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 6A 400 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ43068HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
6A
Voltage Rating - AC
400 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$327.17000$327.17
5$271.18800$1,355.94
10$249.99300$2,499.93
50$206.53820$10,326.91
Manufacturers Standard Package