5SJ41108HG41 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $105.68000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $108.42000
Datasheet
5SJ41107HG41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SJ41107HG41

5SJ41108HG41

DigiKey Part Number
3473-5SJ41108HG41-ND
Manufacturer
Manufacturer Product Number
5SJ41108HG41
Description
MCB 5SJ4 1P 240V 10A 14K D-TRIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41108HG41 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$90.98000$90.98
5$75.47000$377.35
10$69.60900$696.09
50$57.61620$2,880.81
100$53.06630$5,306.63
250$50.15076$12,537.69
Manufacturers Standard Package