5SJ41107HG42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SJ41107HG42

5SJ41068HG42

DigiKey Part Number
3473-5SJ41068HG42-ND
Manufacturer
Manufacturer Product Number
5SJ41068HG42
Description
MCB 5SJ4 1P 277V 6A 10K D-TRIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 6A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41068HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
6A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$113.11000$113.11
5$93.82400$469.12
10$86.53300$865.33
50$71.60900$3,580.45
100$65.94510$6,594.51
Manufacturers Standard Package