TEM96B-320-320-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM96B-160-160-5.0

DigiKey Part Number
3153-TEM96B-160-160-5.0-ND
Manufacturer
Manufacturer Product Number
TEM96B-160-160-5.0
Description
RF EMI ABSORB SHEET 160MMX6.299"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet TEM96 Polymer Resin Conductive 6.299" (160.00mm) X 6.299" (160.00mm) X 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
6.299" (160.00mm)
Width
6.299" (160.00mm)
Thickness - Overall
0.197" (5.00mm)
Operating Temperature
-60°C ~ 180°C
Adhesive
Conductive
Material
Polymer Resin
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$161.73000$161.73