N-putty+gun
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-PUTTY-100-KIT

DigiKey Part Number
3153-N-PUTTY-100-KIT-ND
Manufacturer
Manufacturer Product Number
N-PUTTY-100-KIT
Description
NON-SILICONE THERMAL PUTTY 100G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Putty 100 gram Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Retail Package
Part Status
Active
Type
Non-Silicone Putty
Size / Dimension
100 gram Cartridge
Usable Temperature Range
-76°F ~ 302°F (-60°C ~ 150°C)
Color
Gray
Thermal Conductivity
3.50W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$100.67000$100.67
Manufacturers Standard Package