
GZ1608U300TF | |
---|---|
DigiKey Part Number | 3442-GZ1608U300TFTR-ND - Tape & Reel (TR) 3442-GZ1608U300TFCT-ND - Cut Tape (CT) 3442-GZ1608U300TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U300TF |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06800 | $0.68 |
25 | $0.06040 | $1.51 |
50 | $0.05400 | $2.70 |
100 | $0.04850 | $4.85 |
250 | $0.04188 | $10.47 |
500 | $0.03732 | $18.66 |
1,000 | $0.03312 | $33.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02565 | $102.60 |
8,000 | $0.02231 | $178.48 |
12,000 | $0.02046 | $245.52 |
20,000 | $0.01942 | $388.40 |