
EPZ4030U360-10R0TB01 | |
---|---|
DigiKey Part Number | 3442-EPZ4030U360-10R0TB01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPZ4030U360-10R0TB01 |
Description | FERRITE BEAD 36 OHM 1612 4LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 0.75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 36 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 0.75mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23729 | $949.16 |