
ZMM18 | |
---|---|
DigiKey Part Number | 5399-ZMM18TR-ND - Tape & Reel (TR) 5399-ZMM18CT-ND - Cut Tape (CT) 5399-ZMM18DKR-ND - Digi-Reel® |
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. |
Manufacturer Product Number | ZMM18 |
Description | DIODE ZENER 18V 500MW LL-34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±6.39% Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.05800 | $0.58 |
100 | $0.03570 | $3.57 |
500 | $0.02544 | $12.72 |
1,000 | $0.02210 | $22.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.01844 | $46.10 |
5,000 | $0.01616 | $80.80 |
7,500 | $0.01500 | $112.50 |
12,500 | $0.01368 | $171.00 |
17,500 | $0.01290 | $225.75 |
25,000 | $0.01214 | $303.50 |
62,500 | $0.01047 | $654.38 |
125,000 | $0.00944 | $1,180.00 |
250,000 | $0.00857 | $2,142.50 |