
S1W0-3030508006-0000003S-0S003 | |
---|---|
DigiKey Part Number | 897-1319-2-ND - Tape & Reel (TR) 897-1319-1-ND - Cut Tape (CT) 897-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030508006-0000003S-0S003 |
Description | LED 3030 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 5000K 3-Step MacAdam Ellipse 6V 100mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.10303 | $463.63 |
9,000 | $0.09590 | $863.10 |
13,500 | $0.09234 | $1,246.59 |
22,500 | $0.08841 | $1,989.23 |
31,500 | $0.08612 | $2,712.78 |
45,000 | $0.08392 | $3,776.40 |
112,500 | $0.07920 | $8,910.00 |