
S1W0-3030308003-0000003S-0P004 | |
---|---|
DigiKey Part Number | 897-1321-2-ND - Tape & Reel (TR) 897-1321-1-ND - Cut Tape (CT) 897-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030308003-0000003S-0P004 |
Description | LED 3030 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25300 | $2.53 |
100 | $0.17740 | $17.74 |
500 | $0.14254 | $71.27 |
1,000 | $0.13097 | $130.97 |
2,000 | $0.12113 | $242.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.11143 | $501.44 |
9,000 | $0.10449 | $940.41 |
13,500 | $0.10092 | $1,362.42 |
22,500 | $0.09689 | $2,180.03 |
31,500 | $0.09450 | $2,976.75 |
45,000 | $0.09216 | $4,147.20 |
112,500 | $0.08699 | $9,786.38 |