
S1W0-2835358003-0000003S-0P002 | |
---|---|
DigiKey Part Number | 897-1300-2-ND - Tape & Reel (TR) 897-1300-1-ND - Cut Tape (CT) 897-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835358003-0000003S-0P002 |
Description | LED 3528 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.12600 | $1.26 |
100 | $0.07350 | $7.35 |
500 | $0.05300 | $26.50 |
1,000 | $0.04677 | $46.77 |
2,000 | $0.04168 | $83.36 |
5,000 | $0.03634 | $181.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.03665 | $586.40 |
32,000 | $0.03115 | $996.80 |
48,000 | $0.02749 | $1,319.52 |
112,000 | $0.02566 | $2,873.92 |