LR530 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.31828
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.21291
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.32526
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.23497
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.24637
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.53564
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.44000
Datasheet

Similar


Broadcom Limited
In Stock: 33
Unit Price: $1.51000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.44000
Datasheet

Similar


Broadcom Limited
In Stock: 2,002
Unit Price: $1.57000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.44000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR530

DigiKey Part Number
897-1271-1-ND - Cut Tape (CT)
897-1271-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR530
Description
LED RED CLEAR T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
9.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
Tape & Box (TB)
QuantityUnit PriceExt Price
24,000$0.18002$4,320.48
50,000$0.17336$8,668.00