
RSF166B50B150 | |
---|---|
DigiKey Part Number | 725-RSF166B50B150-ND |
Manufacturer | |
Manufacturer Product Number | RSF166B50B150 |
Description | SENSOR LEVEL SWITCH DUAL FLOAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Dual Float) SPST-NC/NO, SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF166B50B150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Dual Float) | |
Output Configuration | SPST-NC/NO, SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 1.969", 5.906" (50mm, 150mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 85°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $111.09200 | $555.46 |