



SMR4890-6 | |
---|---|
DigiKey Part Number | CC2075-ND |
Manufacturer | |
Manufacturer Product Number | SMR4890-6 |
Description | SSR RELAY 90A 96-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SMR4890-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | - | |
Output Type | AC, Zero Cross | |
Voltage - Input | 8 ~ 32VDC | |
Voltage - Load | 96 V ~ 530 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $359.49000 | $359.49 |
10 | $342.37100 | $3,423.71 |