

M-OAC5 | |
---|---|
DigiKey Part Number | CC1224-ND |
Manufacturer | |
Manufacturer Product Number | M-OAC5 |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 12 ~ 140VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Mini | |
Voltage - Input | 5VDC | |
Current - Input | 20 mA | |
Voltage - Output | 12 ~ 140VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.12000 | $63.12 |
10 | $60.10400 | $601.04 |
50 | $57.37960 | $2,868.98 |
100 | $55.68970 | $5,568.97 |