GN350ASZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: $377.38000
Datasheet
GN350ASZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN350ASZ

GN350ASZ

DigiKey Part Number
CC2722-ND
Manufacturer
Manufacturer Product Number
GN350ASZ
Description
SSR RELAY 3PST-NO 50A 48-530V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
180 ~ 280VAC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$509.67100$5,096.71
Manufacturers Standard Package