
IULH11-1-63-.050-01-U | |
---|---|
DigiKey Part Number | 723-IULH11-1-63-.050-01-U-ND |
Manufacturer | |
Manufacturer Product Number | IULH11-1-63-.050-01-U |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50mA 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $241.24667 | $723.74 |