IELBXK1-1-62-20.0-G-N3-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $75.58333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $75.58333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $75.58333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $75.58333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $75.58333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $77.57000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $75.58333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $90.81333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $95.87667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $77.57000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $52.65000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $52.65000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $52.65000
Datasheet
CEL1-1REC4-52-20.0-A-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEL1-1REC4-52-20.0-A-01-V

IELBXK1-1-62-20.0-G-N3-V

DigiKey Part Number
IELBXK1-1-62-20.0-G-N3-V-ND
Manufacturer
Manufacturer Product Number
IELBXK1-1-62-20.0-G-N3-V
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Rocker
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
3$99.64333$298.93
Manufacturers Standard Package