
103KT1608T-2P | |
---|---|
DigiKey Part Number | 4316-103KT1608T-2PTR-ND - Tape & Reel (TR) 4316-103KT1608T-2PCT-ND - Cut Tape (CT) 4316-103KT1608T-2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103KT1608T-2P |
Description | NTC THERMISTORS 103KOHM 2% 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 4.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
5 | $0.23600 | $1.18 |
10 | $0.22100 | $2.21 |
25 | $0.20520 | $5.13 |
50 | $0.19400 | $9.70 |
100 | $0.18370 | $18.37 |
500 | $0.16322 | $81.61 |
1,000 | $0.15562 | $155.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14227 | $569.08 |
8,000 | $0.13643 | $1,091.44 |
12,000 | $0.13324 | $1,598.88 |
20,000 | $0.12945 | $2,589.00 |
28,000 | $0.12708 | $3,558.24 |
40,000 | $0.12468 | $4,987.20 |
100,000 | $0.11898 | $11,898.00 |