GSXF060A120S1-D3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $35.49000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $38.93000
Datasheet
SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-227-4, miniBLOC
SOT-227-4, miniBLOC

GSXF060A120S1-D3

DigiKey Part Number
1560-1117-5-ND
Manufacturer
Manufacturer Product Number
GSXF060A120S1-D3
Description
DIODE MODULE GP 1200V 60A SOT227
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
2.35 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
25 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
65$35.02446$2,276.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.