
MIBRX-48-0-0-24V | |
---|---|
DigiKey Part Number | 4106-MIBRX-48-0-0-24V-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-48-0-0-24V |
Description | MIBRX 48X96 PS 2 SLOTS, 7DI (IN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital (5), Analog (3) | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - Dual Color Characters | |
Number of Characters Per Row | 8, 6 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.77000 | $175.77 |
10 | $152.78900 | $1,527.89 |
25 | $144.35120 | $3,608.78 |
50 | $138.23480 | $6,911.74 |
100 | $132.34630 | $13,234.63 |