
113990775 | |
---|---|
DigiKey Part Number | 1597-113990775-ND |
Manufacturer | |
Manufacturer Product Number | 113990775 |
Description | XX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PN532 Near Field Communication (NFC) RF Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | PN532 | |
Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $21.73000 | $65.19 |