
104990075 | |
---|---|
DigiKey Part Number | 1597-104990075-ND |
Manufacturer | |
Manufacturer Product Number | 104990075 |
Description | XX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete I2C Red, Green, Blue (RGB) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | Through Hole | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $25.04500 | $50.09 |