
102110458 | |
---|---|
DigiKey Part Number | 1597-102110458-ND |
Manufacturer | |
Manufacturer Product Number | 102110458 |
Description | CORAL DEV BOARD 4GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Coral Dev Board 4GB RAM i.MX ARM® Cortex®-A53, Cortex®-M4F MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4F | |
Platform | ||
Utilized IC / Part | i.MX 8M | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.86000 | $316.86 |