
101020638 | |
---|---|
DigiKey Part Number | 1597-1761-ND |
Manufacturer | |
Manufacturer Product Number | 101020638 |
Description | GROVE 3AXIS ACCEL ADXL356C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADXL356C Accelerometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | ADXL356C | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - | |
Primary Attributes | (±10/±40)g | |
Secondary Attributes | Analog Output | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $111.46630 | $11,146.63 |