PFNF.050.2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet
PFNF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFNF Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFNF.050.2

DigiKey Part Number
486-3549-2-ND - Tape & Reel (TR)
486-3549-1-ND - Cut Tape (CT)
486-3549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFNF.050.2
Description
PTC RESET FUSE 13.2V 500MA 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
PFNF.050.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
50$0.54180$27.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50959$1,528.77
6,000$0.46917$2,815.02
9,000$0.44689$4,022.01
15,000$0.44259$6,638.85
Manufacturers Standard Package