
DLFP-0125-0501 | |
---|---|
DigiKey Part Number | 486-5701-ND |
Manufacturer | |
Manufacturer Product Number | DLFP-0125-0501 |
Description | CMC 5A 2LN CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Chassis Mount 5A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLFP-0125-0501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.54000 | $46.54 |
10 | $38.28700 | $382.87 |
30 | $34.88733 | $1,046.62 |
50 | $33.41380 | $1,670.69 |
100 | $31.71110 | $3,171.11 |