
8020.0514.PT | |
---|---|
DigiKey Part Number | 486-3815-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0514.PT |
Description | FUSE CERAMIC 1A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 11.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -20°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
5 | $1.04400 | $5.22 |
10 | $0.96200 | $9.62 |
50 | $0.79820 | $39.91 |
100 | $0.73640 | $73.64 |
250 | $0.66192 | $165.48 |
500 | $0.61048 | $305.24 |
1,000 | $0.56284 | $562.84 |
5,000 | $0.46517 | $2,325.85 |