7022.0690 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.88000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
A12FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7022.0690

DigiKey Part Number
486-1952-ND
Manufacturer
Manufacturer Product Number
7022.0690
Description
FUSE CERAMIC 8A 500VAC 3AB 3AG
Customer Reference
Detailed Description
8 A 500 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
12.0
Approval Agency
UR
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes