172322 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.7120.13

DigiKey Part Number
486-4780-ND
Manufacturer
Manufacturer Product Number
7010.7120.13
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
4 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
4.0
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.093" Dia x 0.315" L (2.36mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.