
6026.0215 | |
---|---|
DigiKey Part Number | 6026.0215-ND |
Manufacturer | |
Manufacturer Product Number | 6026.0215 |
Description | CORD SEV 1011 3 POS - C13 8.20' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SEV 1011, 3 pos | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | IMQ | |
Approved Countries | Italy | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.86000 | $19.86 |
10 | $16.87400 | $168.74 |
25 | $15.81680 | $395.42 |
50 | $15.06160 | $753.08 |
100 | $14.34290 | $1,434.29 |
250 | $13.44556 | $3,361.39 |
500 | $12.80444 | $6,402.22 |
1,000 | $12.19409 | $12,194.09 |