
5500.2062 | |
---|---|
DigiKey Part Number | 486-4734-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2062 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 400µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.51000 | $51.51 |
10 | $42.03100 | $420.31 |
30 | $38.14700 | $1,144.41 |
50 | $36.46420 | $1,823.21 |
100 | $34.29700 | $3,429.70 |
250 | $33.39976 | $8,349.94 |