




4435.0197 | |
---|---|
DigiKey Part Number | 486-5243-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0197 |
Description | CIR BRKR THRM 1A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.17000 | $27.17 |
5 | $22.55200 | $112.76 |
20 | $19.19500 | $383.90 |
60 | $16.88000 | $1,012.80 |
100 | $15.89580 | $1,589.58 |
260 | $14.19558 | $3,690.85 |
500 | $13.12922 | $6,564.61 |
1,000 | $12.56182 | $12,561.82 |