



4435.0194 | |
---|---|
DigiKey Part Number | 486-5431-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0194 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.18000 | $47.18 |
5 | $39.14000 | $195.70 |
10 | $36.10900 | $361.09 |
50 | $29.91140 | $1,495.57 |
100 | $27.56250 | $2,756.25 |
250 | $24.71648 | $6,179.12 |
500 | $23.02908 | $11,514.54 |
