



4435.0174 | |
---|---|
DigiKey Part Number | 486-4841-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0174 |
Description | CIR BRKR THRM 10A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
5 | $20.02800 | $100.14 |
20 | $17.04850 | $340.97 |
60 | $14.99433 | $899.66 |
100 | $14.12070 | $1,412.07 |
260 | $12.61165 | $3,279.03 |
500 | $11.66544 | $5,832.72 |
1,000 | $11.02642 | $11,026.42 |