



4430.2105 | |
---|---|
DigiKey Part Number | 486-4845-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2105 |
Description | CIR BRKR THRM 16A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.80000 | $54.80 |
5 | $45.46000 | $227.30 |
20 | $38.67800 | $773.56 |
60 | $33.99667 | $2,039.80 |
100 | $32.00420 | $3,200.42 |
260 | $28.56069 | $7,425.78 |
500 | $27.14896 | $13,574.48 |