4419.9004 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $21.91000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $19.87000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $21.91000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $24.23000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $23.52000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: $20.73000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $16.52880
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet
4400.0019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4400.0019

4419.9004

DigiKey Part Number
T11-311R-1/RS-ND
Manufacturer
Manufacturer Product Number
4419.9004
Description
CIR BRKR THRM 1A 240VAC 48VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
EN 60934, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes