4411.0067 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $43.28000
Datasheet
T13-212-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T13-212-30
T13-211
4411.0067
4411.0067

4411.0067

DigiKey Part Number
486-2948-ND
Manufacturer
Manufacturer Product Number
4411.0067
Description
CIR BRKR THRM 30A 277VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 277 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - AC
277 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$43.28000$43.28
5$35.90800$179.54
20$30.55550$611.11
60$26.86200$1,611.72
100$25.29060$2,529.06
260$22.57500$5,869.50
500$20.94728$10,473.64
Manufacturers Standard Package