



4410.0152 | |
---|---|
DigiKey Part Number | 486-4834-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0152 |
Description | CIR BRKR THRM 16A 240VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.96000 | $57.96 |
5 | $48.08400 | $240.42 |
20 | $40.90800 | $818.16 |
60 | $35.95483 | $2,157.29 |
100 | $33.84660 | $3,384.66 |
260 | $30.20296 | $7,852.77 |
500 | $28.87560 | $14,437.80 |