



4404.0009 | |
---|---|
DigiKey Part Number | 486-4706-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0009 |
Description | CIR BRKR THRM 7A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
5 | $5.58600 | $27.93 |
10 | $5.15700 | $51.57 |
50 | $4.27680 | $213.84 |
100 | $3.94470 | $394.47 |
300 | $3.46790 | $1,040.37 |
500 | $3.26496 | $1,632.48 |
1,000 | $3.00704 | $3,007.04 |
5,000 | $2.71016 | $13,550.80 |