3413.0008.24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.01000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.91000
Datasheet
USFF 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0008.24

DigiKey Part Number
486-3413.0008.24TR-ND - Tape & Reel (TR)
486-3413.0008.24CT-ND - Cut Tape (CT)
486-3413.0008.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0008.24
Description
FUSE BRD MNT 160MA 125VAC 63VDC
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
160 mA 125 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0008.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10A AC, 100A DC
Melting I²t
0.0015
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
DC Cold Resistance
0.51 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70553$3,527.65
Manufacturers Standard Package