
3404.0121.24 | |
---|---|
DigiKey Part Number | 486-3404.0121.24TR-ND - Tape & Reel (TR) 486-3404.0121.24CT-ND - Cut Tape (CT) 486-3404.0121.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0121.24 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 20.8 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
5 | $1.69000 | $8.45 |
10 | $1.56100 | $15.61 |
50 | $1.29480 | $64.74 |
100 | $1.19450 | $119.45 |
250 | $1.07364 | $268.41 |
500 | $0.98996 | $494.98 |
1,000 | $0.91245 | $912.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80100 | $2,403.00 |
6,000 | $0.73719 | $4,423.14 |
9,000 | $0.72854 | $6,556.86 |