
3-109-853 | |
---|---|
DigiKey Part Number | 486-3-109-853-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-853 |
Description | LINE FILTER 300V/520VAC 25A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 25 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 25 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.63000 | $146.63 |
10 | $119.67100 | $1,196.71 |
25 | $110.36040 | $2,759.01 |
50 | $108.04920 | $5,402.46 |