
0034.7325 | |
---|---|
DigiKey Part Number | 486-7075-2-ND - Tape & Reel (TR) 486-7075-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7325 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 564.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.76413 | $573.10 |
1,500 | $0.70421 | $1,056.32 |
2,250 | $0.67119 | $1,510.18 |
3,750 | $0.63161 | $2,368.54 |
5,250 | $0.60670 | $3,185.18 |
7,500 | $0.58126 | $4,359.45 |
18,750 | $0.57737 | $10,825.69 |