
0034.7311 | |
---|---|
DigiKey Part Number | 486-7089-2-ND - Tape & Reel (TR) 486-7089-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7311 |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.528 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.84257 | $631.93 |
1,500 | $0.77645 | $1,164.67 |
2,250 | $0.74003 | $1,665.07 |
3,750 | $0.69635 | $2,611.31 |
5,250 | $0.66885 | $3,511.46 |
7,500 | $0.64294 | $4,822.05 |