MSTU 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7303

DigiKey Part Number
486-7097-2-ND - Tape & Reel (TR)
486-7097-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.7303
Description
FUSE BOARD MNT 63MA 250VAC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
63 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0176
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.77645$1,164.67