0034.7225 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.78000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1.68000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.76000
Datasheet
MSTU 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7225

DigiKey Part Number
486-2697-ND
Manufacturer
Manufacturer Product Number
0034.7225
Description
FUSE BOARD MNT 10A 250VAC RADIAL
Customer Reference
Detailed Description
10 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
564.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes