
0034.7217 | |
---|---|
DigiKey Part Number | 486-2689-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7217 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 17.5 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
5 | $1.49800 | $7.49 |
10 | $1.38100 | $13.81 |
50 | $1.14640 | $57.32 |
100 | $1.05770 | $105.77 |
300 | $0.93060 | $279.18 |
500 | $0.87658 | $438.29 |
1,000 | $0.80801 | $808.01 |
5,000 | $0.66740 | $3,337.00 |