
0034.6807 | |
---|---|
DigiKey Part Number | 486-7104-2-ND - Tape & Reel (TR) 486-7104-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6807 |
Description | FUSE BRD MNT 160MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6807 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.24 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
50 | $0.67060 | $33.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.77645 | $1,164.67 |